Filter Your Search
1 - 10 of 11 results
|
M30600E8-XXXGP
Mitsubishi Electric
|
Check for Price | No | Obsolete | YES | e0 | 85 °C | -40 °C | 100 | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | MITSUBISHI ELECTRIC CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | unknown | 8542.31.00.01 | YES | THE DEVICE IS OPERATED AT 2.7 TO 5.5V FOR 7MHZ CLOCK FREQUENCY | 20 | 16 | M16C | 10 MHz | YES | YES | 16 | S-PQFP-G100 | 14 mm | 88 | 8 | YES | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | Not Qualified | 10240 | 32768 | MROM | 1.7 mm | 10 MHz | 38 mA | 5.5 V | 5 V | 5 V | CMOS | INDUSTRIAL | GULL WING | 500 µm | QUAD | 14 mm | MICROCONTROLLER | |||||||||||||||||||||||||||||
|
M30600E8FP
Mitsubishi Electric
|
Check for Price | No | Obsolete | YES | e0 | 85 °C | -40 °C | 100 | FLATPACK | Tin/Lead (Sn/Pb) | MITSUBISHI ELECTRIC CORP | QFP | 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | 100 | unknown | 8542.31.00.01 | YES | THE DEVICE IS OPERATED AT 2.7 TO 5.5V FOR 7MHZ CLOCK FREQUENCY | 20 | 16 | M16C | 10 MHz | YES | YES | 16 | R-PQFP-G100 | 20 mm | 88 | 8 | YES | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | Not Qualified | 10240 | 32768 | OTPROM | 3.05 mm | 10 MHz | 38 mA | 5.5 V | 5 V | 5 V | CMOS | INDUSTRIAL | GULL WING | 650 µm | QUAD | 14 mm | MICROCONTROLLER | |||||||||||||||||||||||||||||
|
M30600M8-XXXGP
Mitsubishi Electric
|
Check for Price | No | Obsolete | YES | e0 | 85 °C | -40 °C | 100 | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | MITSUBISHI ELECTRIC CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | unknown | 8542.31.00.01 | YES | THE DEVICE IS OPERATED AT 2.7 TO 5.5V FOR 7MHZ CLOCK FREQUENCY | 20 | 16 | M16C | 10 MHz | YES | YES | 16 | S-PQFP-G100 | 14 mm | 88 | 8 | YES | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | Not Qualified | 10240 | 32768 | MROM | 1.7 mm | 10 MHz | 38 mA | 5.5 V | 5 V | 5 V | CMOS | INDUSTRIAL | GULL WING | 500 µm | QUAD | 14 mm | MICROCONTROLLER | |||||||||||||||||||||||||||||
|
M30600SFP
Mitsubishi Electric
|
Check for Price | No | Obsolete | YES | e0 | 85 °C | -40 °C | 100 | FLATPACK | Tin/Lead (Sn/Pb) | MITSUBISHI ELECTRIC CORP | QFP | 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | 100 | unknown | 8542.31.00.01 | YES | THE DEVICE IS OPERATED AT 2.7 TO 5.5V FOR 7MHZ CLOCK FREQUENCY | 20 | 16 | M16C | 10 MHz | YES | YES | 16 | R-PQFP-G100 | 20 mm | 88 | YES | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | Not Qualified | 10240 | OTPROM | 3.05 mm | 10 MHz | 38 mA | 5.5 V | 4 V | 5 V | CMOS | INDUSTRIAL | GULL WING | 650 µm | QUAD | 14 mm | MICROCONTROLLER | |||||||||||||||||||||||||||||||
|
M30-60
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 1.2 H | 126 Ω | 1 % | NO | 1 kHz | MOLYBDENUM PERMALLOY | RF INDUCTOR | 1 | YES | STANDARD: MIL-T-27 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | RADIAL | SPECIAL | TOROTEL PRODUCTS INC | unknown | 8504.50.80.00 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M30600E8GP
Mitsubishi Electric
|
Check for Price | No | Obsolete | YES | e0 | 85 °C | -40 °C | 100 | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | MITSUBISHI ELECTRIC CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | unknown | 8542.31.00.01 | YES | THE DEVICE IS OPERATED AT 2.7 TO 5.5V FOR 7MHZ CLOCK FREQUENCY | 20 | 16 | M16C | 10 MHz | YES | YES | 16 | S-PQFP-G100 | 14 mm | 88 | 8 | YES | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | Not Qualified | 10240 | 32768 | OTPROM | 1.7 mm | 10 MHz | 38 mA | 5.5 V | 5 V | 5 V | CMOS | INDUSTRIAL | GULL WING | 500 µm | QUAD | 14 mm | MICROCONTROLLER | |||||||||||||||||||||||||||||
|
M30600E8FS
Mitsubishi Electric
|
Check for Price | No | Obsolete | YES | e0 | 85 °C | -40 °C | 100 | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | MITSUBISHI ELECTRIC CORP | LCC | CERAMIC, LCC-100 | 100 | unknown | 8542.31.00.01 | YES | THE DEVICE IS OPERATED AT 2.7 TO 5.5V FOR 7MHZ CLOCK FREQUENCY | 20 | 16 | M16C | 10 MHz | YES | YES | 16 | R-CQCC-N100 | 21 mm | 88 | 8 | YES | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC100,.6X.8,25 | RECTANGULAR | Not Qualified | 10240 | 32768 | UVPROM | 5 mm | 10 MHz | 38 mA | 5.5 V | 5 V | 5 V | CMOS | INDUSTRIAL | NO LEAD | 650 µm | QUAD | 15.6 mm | MICROCONTROLLER | |||||||||||||||||||||||||||||
|
M30600SGP
Mitsubishi Electric
|
Check for Price | No | Obsolete | YES | e0 | 85 °C | -40 °C | 100 | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | MITSUBISHI ELECTRIC CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | unknown | 8542.31.00.01 | YES | THE DEVICE IS OPERATED AT 2.7 TO 5.5V FOR 7MHZ CLOCK FREQUENCY | 20 | 16 | M16C | 10 MHz | YES | YES | 16 | S-PQFP-G100 | 14 mm | 88 | YES | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | Not Qualified | 10240 | OTPROM | 1.7 mm | 10 MHz | 38 mA | 5.5 V | 4 V | 5 V | CMOS | INDUSTRIAL | GULL WING | 500 µm | QUAD | 14 mm | MICROCONTROLLER | |||||||||||||||||||||||||||||||
|
M30600M8-XXXFP
Mitsubishi Electric
|
Check for Price | No | Obsolete | YES | e0 | 85 °C | -40 °C | 100 | FLATPACK | Tin/Lead (Sn/Pb) | MITSUBISHI ELECTRIC CORP | QFP | 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | 100 | unknown | 8542.31.00.01 | YES | THE DEVICE IS OPERATED AT 2.7 TO 5.5V FOR 7MHZ CLOCK FREQUENCY | 20 | 16 | M16C | 10 MHz | YES | YES | 16 | R-PQFP-G100 | 20 mm | 88 | 8 | YES | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | Not Qualified | 10240 | 32768 | MROM | 3.05 mm | 10 MHz | 38 mA | 5.5 V | 5 V | 5 V | CMOS | INDUSTRIAL | GULL WING | 650 µm | QUAD | 14 mm | MICROCONTROLLER | |||||||||||||||||||||||||||||
|
M3060C-E3/4W
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | NO | e3 | 150 °C | -65 °C | 3 | FLANGE MOUNT | MATTE TIN | VISHAY SEMICONDUCTORS | TO-220AB | R-PSFM-T3 | 3 | unknown | 8541.10.00.80 | FREE WHEELING DIODE, LOW POWER LOSS | R-PSFM-T3 | PLASTIC/EPOXY | RECTANGULAR | Not Qualified | SCHOTTKY | THROUGH-HOLE | SINGLE | EAR99 | EFFICIENCY | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 620 mV | TO-220AB | 160 A | 2 | 1 | 15 A | 60 V |