Filter Your Search
1 - 2 of 2 results
|
M305P--100146-15KPC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 15000 Psi | 4-20mA | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG CURRENT | 14 | 1/8-27 NPT | 30 V | 9 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M305P-100146-15KPC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 15000 Psi | 4-20mA | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG CURRENT | 14 | 1/8-27 NPT | 30 V | 9 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown |