Filter Your Search
1 - 2 of 2 results
|
M3053-11011Q-700BG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 10152 Psi | 4-20mA | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG CURRENT | 14 | M10 X 1.0 MM | 30 V | 9 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3053--11011Q-700BG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 10152 Psi | 4-20mA | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG CURRENT | 14 | M10 X 1.0 MM | 30 V | 9 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown |