Filter Your Search
1 - 2 of 2 results
|
M304M--00014Q-500PG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 500 Psi | 1-5V | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | M10 X 1.0 MM | 30 V | 10 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M304M-00014Q-500PG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 500 Psi | 1-5V | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | M10 X 1.0 MM | 30 V | 10 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown |