Filter Your Search
1 - 2 of 2 results
|
M3032--00011U-500PG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 500 Psi | 0.5-4.5V | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | G/14 DIN 3852 FORM E | 5.25 V | 4.75 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||
|
M3032-00011U-500PG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 500 Psi | 0.5-4.5V | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | G/14 DIN 3852 FORM E | 5.25 V | 4.75 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown |