Filter Your Search
1 - 2 of 2 results
|
M30102M2-XXXFP
Mitsubishi Electric
|
Check for Price | Transferred | 16 | 16 MHz | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 5MHZ | YES | NO | YES | NO | MROM | 5.5 V | 4.2 V | OTHER | S-PQFP-G48 | Not Qualified | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, | 48 | unknown | 8542.31.00.01 | ||
|
M30102M2-XXXFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 16 MHz | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | YES | NO | YES | YES | MROM | 5.5 V | 4.2 V | OTHER | S-PQFP-G48 | Not Qualified | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 7 X 7 MM, 0.50 MM PITCH, PLASTIC, LQFP-48 | 48 | compliant | 8542.31.00.01 |