Filter Your Search
1 - 1 of 1 results
|
M30-5010345R
Harwin
|
Check for Price | Yes | Yes | Obsolete | 3 | 1 | 1.2446 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | GOLD | RIGHT ANGLE | PCB CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 100 MΩ | NO | NO | e3 | NO | UL | -25 °C | 85 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.083 inch | 0.35 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 |