Filter Your Search
1 - 3 of 3 results
|
M2V56S40AKT-7
Mitsubishi Electric
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 6 ns | 100 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 140 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | TSOP | TSSOP64,.42,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 13.1 mm | 9.05 mm | MITSUBISHI ELECTRIC CORP | TSOP2 | TSOP, TSSOP64,.42,16 | 64 | unknown | EAR99 | 8542.32.00.24 | ||
|
M2V56S40AKT-7UL
Mitsubishi Electric
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 6 ns | 100 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 140 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | TSOP | TSSOP64,.42,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 13.1 mm | 9.05 mm | MITSUBISHI ELECTRIC CORP | TSOP2 | TSOP, TSSOP64,.42,16 | 64 | unknown | EAR99 | 8542.32.00.24 | ||
|
M2V56S40AKT-7L
Mitsubishi Electric
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 6 ns | 100 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 140 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | TSOP | TSSOP64,.42,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 13.1 mm | 9.05 mm | MITSUBISHI ELECTRIC CORP | TSOP2 | TSOP, TSSOP64,.42,16 | 64 | unknown | EAR99 | 8542.32.00.24 |