Filter Your Search
1 - 3 of 3 results
|
M2V56S20ATP-5L
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 170 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MITSUBISHI ELECTRIC CORP | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | unknown | EAR99 | 8542.32.00.24 | ||
|
M2V56S20ATP-5UL
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 170 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MITSUBISHI ELECTRIC CORP | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | unknown | EAR99 | 8542.32.00.24 | ||
|
M2V56S20ATP-5
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 170 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MITSUBISHI ELECTRIC CORP | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | unknown | EAR99 | 8542.32.00.24 |