Parametric results for: M2T22TXG30-DA under Rocker Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m2t22txg30da
Select parts from the table below to compare.
Compare
Compare
M2T22TXG30-DA
NKK Switches
Check for Price Yes Yes Obsolete 14 mA 28 V 50000 Cycle(s) 0.02 mΩ DPDT LATCHED GOLD OVER NICKEL ROCKER SWITCH WIDE ROCKER TYPE .014A@28VAC .014A@28VDC 14 mA ON-ON 28 V 1500VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 26 deg BLACK NYLON COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL DIALLYL PHTHALATE 8 EPOXY TERMINAL SEALED; MOISTURE PROOF WAVE NO GOLD/SILVER COPPER ALLOY SOLDER SOLVENT 0.346 inch 12.7 mm 11.5 mm 12.7 mm 0.146 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.65 NKK Switches