Parametric results for: M2S150TS-1FC1152M under Field Programmable Gate Arrays

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: m2s150ts1fc1152m
Select parts from the table below to compare.
Compare
Compare
M2S150TS-1FC1152MX417
Microchip Technology Inc
Check for Price No Active 1.2 V FIELD PROGRAMMABLE GATE ARRAY SQUARE 1.26 V 1.14 V S-PBGA-B1152 e0 125 °C -55 °C 240 30 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 35 mm 35 mm 2.9 mm MICROCHIP TECHNOLOGY INC FBGA-1152 compliant 3A001.A.2.C 8542.39.00.01
M2S150TS-1FC1152MX417
Microsemi Corporation
Check for Price No Transferred 1.2 V FIELD PROGRAMMABLE GATE ARRAY SQUARE 1.26 V 1.14 V S-PBGA-B1152 e0 125 °C -55 °C 240 30 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 35 mm 35 mm 2.9 mm MICROSEMI CORP BGA, unknown 3A001.A.2.C 8542.39.00.01
M2S150TS-1FC1152M
Microchip Technology Inc
Check for Price No Active 1.2 V 574 574 146124 FIELD PROGRAMMABLE GATE ARRAY SQUARE 1.26 V 1.14 V S-PBGA-B1152 125 °C -55 °C 240 30 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 35 mm 35 mm 2.9 mm MICROCHIP TECHNOLOGY INC FBGA-1152 not_compliant 8542.31.00.01
M2S150TS-1FC1152M
Microsemi Corporation
Check for Price No Transferred 1.2 V 574 574 146124 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1.26 V 1.14 V S-PBGA-B1152 Not Qualified e0 125 °C -55 °C 240 30 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 35 mm 35 mm 2.9 mm MICROSEMI CORP BGA, BGA1152,34X34,40 not_compliant 3A001.A.2.C 8542.39.00.01 Microsemi Corporation