Filter Your Search
1 - 4 of 4 results
|
M2S010TS-VF400
Microchip Technology Inc
|
$61.8359 | No | Active | 1.2 V | 195 | 195 | 12084 | FPGA SOC | SQUARE | 1.26 V | 1.14 V | S-PBGA-B400 | 85 °C | 240 | 30 | 400 | PLASTIC/EPOXY | LFBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | 1.51 mm | MICROCHIP TECHNOLOGY INC | VFBGA-400 | not_compliant | 8542.31.00.01 | ||||||
|
M2S010TS-VF400I
Microchip Technology Inc
|
$68.7127 | No | Active | 1.2 V | 195 | 195 | 12084 | FPGA SOC | SQUARE | 1.26 V | 1.14 V | S-PBGA-B400 | 100 °C | -40 °C | 240 | 30 | 400 | PLASTIC/EPOXY | LFBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | 1.51 mm | MICROCHIP TECHNOLOGY INC | VFBGA-400 | not_compliant | 8542.31.00.01 | |||||
|
M2S010TS-VF400I
Microsemi Corporation
|
Check for Price | No | Transferred | 1.2 V | 195 | 195 | 12084 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.26 V | 1.14 V | S-PBGA-B400 | Not Qualified | e0 | 100 °C | -40 °C | 240 | 30 | 400 | PLASTIC/EPOXY | LFBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | 1.51 mm | MICROSEMI CORP | LFBGA, BGA400,20X20,32 | not_compliant | 8542.39.00.01 | ||
|
M2S010TS-VF400
Microsemi Corporation
|
Check for Price | No | Transferred | 1.2 V | 195 | 195 | 12084 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.26 V | 1.14 V | S-PBGA-B400 | Not Qualified | e0 | 85 °C | 240 | 30 | 400 | PLASTIC/EPOXY | LFBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | 1.51 mm | MICROSEMI CORP | LFBGA, BGA400,20X20,32 | not_compliant | 8542.39.00.01 |