Parametric results for: M29W800DT70M6T under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m29w800dt70m6t
Select parts from the table below to compare.
Compare
Compare
M29W800DT70M6T
Numonyx Memory Solutions
Check for Price No Transferred 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm NUMONYX SOIC 0.525 INCH, PLASTIC, SOP-44 44 unknown EAR99 8542.32.00.51
M29W800DT70M6T
STMicroelectronics
Check for Price No Obsolete 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm STMICROELECTRONICS SOIC 0.525 INCH, PLASTIC, SO-44 44 unknown EAR99 8542.32.00.51
M29W800DT70M6T
Micron Technology Inc
Check for Price No Obsolete 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3 V 70 ns FLASH 8 TOP YES YES YES 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm MICRON TECHNOLOGY INC SOP-44 unknown EAR99 8542.32.00.51