Parametric results for: M29W641DU90ZA6E under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m29w641du90za6e
Select parts from the table below to compare.
Compare
Compare
M29W641DU90ZA6E
STMicroelectronics
Check for Price Yes Obsolete 67.1089 Mbit 16 32K 4MX16 3 V 90 ns FLASH BOTTOM/TOP YES YES YES 1 128 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B63 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 63 PLASTIC/EPOXY TFBGA BGA63,8X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 11 mm 7 mm STMICROELECTRONICS BGA 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 63 unknown EAR99 8542.32.00.51