Parametric results for: M29W640GT70NB6E under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m29w640gt70nb6e
Select parts from the table below to compare.
Compare
Compare
M29W640GT70NB6E
STMicroelectronics
Check for Price Yes Transferred 67.1089 Mbit 16 8K,64K 4MX16 3 V 70 ns FLASH 8 TOP YES YES YES 1 8,127 4000000 4.1943 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 100 µA 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e3/e6 85 °C -40 °C 260 40 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm STMICROELECTRONICS TSOP 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 56 unknown EAR99 8542.32.00.51
M29W640GT70NB6E
Micron Technology Inc
Check for Price Yes Yes Obsolete 67.1089 Mbit 16 8K,64K 4MX16 3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 8,127 4000000 4.1943 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e3 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm MICRON TECHNOLOGY INC TSOP TSSOP, TSSOP56,.8,20 56 compliant EAR99 8542.32.00.51
M29W640GT70NB6E
Numonyx Memory Solutions
Check for Price Yes Transferred 67.1089 Mbit 16 8K,64K 4MX16 3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 8,127 4000000 4.1943 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 100 µA 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm NUMONYX TSOP TSSOP, TSSOP56,.8,20 56 unknown EAR99 8542.32.00.51