Filter Your Search
1 - 2 of 2 results
|
M29W512B120K1T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 3.3 V | 90 ns | FLASH | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | NUMONYX | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||
|
M29W512B120K1T
STMicroelectronics
|
Check for Price | Transferred | 524.288 kbit | 8 | 64KX8 | 3.3 V | 90 ns | FLASH | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | STMICROELECTRONICS | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 |