Filter Your Search
1 - 10 of 84 results
|
M29W320FT80N3SF6
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 16K,8K,32K,64K | 2MX16 | 80 ns | FLASH | 8 | TOP | YES | YES | YES | 1,2,1,63 | 2000000 | 2.0972 M | PARALLEL | YES | 100 µA | 10 µA | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | NUMONYX | TSSOP, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
M29W320FT80N3E
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 16K,8K,32K,64K | 2MX16 | 3 V | 80 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 1,2,1,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSSOP, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 | |||||||
![]() |
M29W320FT80ZA3F
STMicroelectronics
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 16K,8K,32K,64K | 2MX16 | 3 V | 80 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 1,2,1,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | STMICROELECTRONICS | 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | compliant | EAR99 | 8542.32.00.51 | BGA | 48 | |||||||
![]() |
M29W320FT80ZA3F
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Transferred | 33.5544 Mbit | 16 | 16K,8K,32K,64K | 2MX16 | 3 V | 80 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 1,2,1,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | NUMONYX | 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | unknown | EAR99 | 8542.32.00.51 | BGA | 48 | |||||
![]() |
M29W320FT70N3E
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Transferred | 33.5544 Mbit | 16 | 16K,8K,32K,64K | 2MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 1,2,1,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | unknown | EAR99 | 8542.32.00.51 | TSOP | 48 | |||||
|
M29W320FT80ZA3SE6
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 16K,8K,32K,64K | 2MX16 | 80 ns | FLASH | 8 | TOP | YES | YES | YES | 1,2,1,63 | 2000000 | 2.0972 M | PARALLEL | YES | 100 µA | 10 µA | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | NUMONYX | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
![]() |
M29W320FT70N6E6
Numonyx Memory Solutions
|
Check for Price | Obsolete | FLASH | TOP BOOT BLOCK | TOP | 3 V | CMOS | NOR TYPE | R-PDSO-G48 | Not Qualified | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | NUMONYX | , | unknown | EAR99 | 8542.32.00.51 | TSOP | 48 | ||||||||||||||||||||||||||||||||||||||||
|
M29W320FT80ZA3E6
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 16K,8K,32K,64K | 2MX16 | 80 ns | FLASH | 8 | TOP | YES | YES | YES | 1,2,1,63 | 2000000 | 2.0972 M | PARALLEL | YES | 100 µA | 10 µA | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA48,6X8,32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
![]() |
M29W320FT80N3F
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Transferred | 33.5544 Mbit | 16 | 16K,8K,32K,64K | 2MX16 | 3 V | 80 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 1,2,1,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | unknown | EAR99 | 8542.32.00.51 | TSOP | 48 | |||||
|
M29W320FT80N3SE6
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 16K,8K,32K,64K | 2MX16 | 80 ns | FLASH | 8 | TOP | YES | YES | YES | 1,2,1,63 | 2000000 | 2.0972 M | PARALLEL | YES | 100 µA | 10 µA | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | MICRON TECHNOLOGY INC | TSSOP, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 |