Parametric results for: M29W320ET90N1 under Flash Memories

Filter Your Search

1 - 10 of 12 results

All Filters
|
Manufacturer Part Number: m29w320et90n1
Select parts from the table below to compare.
Compare
Select Parts Part Number
M29W320ET90N1E
Micron Technology Inc
M29W320ET90N1T
Micron Technology Inc
M29W320ET90N1F
Micron Technology Inc
M29W320ET90N1F
STMicroelectronics
M29W320ET90N1
Numonyx Memory Solutions
M29W320ET90N1E
Numonyx Memory Solutions
M29W320ET90N1
STMicroelectronics
M29W320ET90N1
Micron Technology Inc
M29W320ET90N1F
Numonyx Memory Solutions
M29W320ET90N1E
STMicroelectronics
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Sector Size
Organization Supply Voltage-Nom (Vsup)
Access Time-Max
Memory IC Type
Additional Feature
Alternate Memory Width
Boot Block
Command User Interface
Common Flash Interface
Data Polling
Number of Functions Number of Sectors/Size
Number of Words Code Number of Words Operating Mode
Parallel/Serial
Programming Voltage
Ready/Busy
Standby Current-Max
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
Toggle Bit
Type
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
Yes Obsolete 33.5544 Mbit 16 2MX16 3 V 90 ns FLASH 8 TOP 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 70 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC TSSOP, compliant EAR99 8542.32.00.51
Obsolete 33.5544 Mbit 16 2MX16 3 V 90 ns FLASH 8 TOP 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 70 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC 12 X 20 MM, PLASTIC, TSOP-48 unknown EAR99 8542.32.00.51
Yes Obsolete 33.5544 Mbit 16 2MX16 3 V 90 ns FLASH 8 TOP 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 70 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC TSSOP, compliant EAR99 8542.32.00.51
Yes Transferred 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH 8 TOP YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3/e6 70 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 unknown EAR99 8542.32.00.51 TSOP 48
Transferred 33.5544 Mbit 16 2MX16 3 V FLASH TOP BOOT BLOCK 8 TOP 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX 12 X 20 MM, PLASTIC, TSOP-48 unknown EAR99 8542.32.00.51 TSOP 48
Transferred 33.5544 Mbit 16 2MX16 3 V FLASH TOP BOOT BLOCK 8 TOP 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 unknown EAR99 8542.32.00.51 TSOP 48
No Transferred 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH 8 TOP YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS 12 X 20 MM, PLASTIC, TSOP-48 not_compliant EAR99 8542.32.00.51 TSOP 48
Obsolete 33.5544 Mbit 16 2MX16 3 V 90 ns FLASH 8 TOP 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 70 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC 12 X 20 MM, PLASTIC, TSOP-48 unknown EAR99 8542.32.00.51
Transferred 33.5544 Mbit 16 2MX16 3 V FLASH TOP BOOT BLOCK 8 TOP 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 unknown EAR99 8542.32.00.51 TSOP 48
Yes Transferred 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH 8 TOP YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3/e6 70 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 unknown EAR99 8542.32.00.51 TSOP 48
Compare
M29W320ET90N1E
Micron Technology Inc
Check for Price Yes Obsolete 33.5544 Mbit 16 2MX16 3 V 90 ns FLASH 8 TOP 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 70 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC TSSOP, compliant EAR99 8542.32.00.51
M29W320ET90N1T
Micron Technology Inc
Check for Price Obsolete 33.5544 Mbit 16 2MX16 3 V 90 ns FLASH 8 TOP 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 70 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC 12 X 20 MM, PLASTIC, TSOP-48 unknown EAR99 8542.32.00.51
M29W320ET90N1F
Micron Technology Inc
Check for Price Yes Obsolete 33.5544 Mbit 16 2MX16 3 V 90 ns FLASH 8 TOP 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 70 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC TSSOP, compliant EAR99 8542.32.00.51
M29W320ET90N1F
STMicroelectronics
Check for Price Yes Transferred 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH 8 TOP YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3/e6 70 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 unknown EAR99 8542.32.00.51 TSOP 48
M29W320ET90N1
Numonyx Memory Solutions
Check for Price Transferred 33.5544 Mbit 16 2MX16 3 V FLASH TOP BOOT BLOCK 8 TOP 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX 12 X 20 MM, PLASTIC, TSOP-48 unknown EAR99 8542.32.00.51 TSOP 48
M29W320ET90N1E
Numonyx Memory Solutions
Check for Price Transferred 33.5544 Mbit 16 2MX16 3 V FLASH TOP BOOT BLOCK 8 TOP 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 unknown EAR99 8542.32.00.51 TSOP 48
M29W320ET90N1
STMicroelectronics
Check for Price No Transferred 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH 8 TOP YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS 12 X 20 MM, PLASTIC, TSOP-48 not_compliant EAR99 8542.32.00.51 TSOP 48
M29W320ET90N1
Micron Technology Inc
Check for Price Obsolete 33.5544 Mbit 16 2MX16 3 V 90 ns FLASH 8 TOP 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 70 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC 12 X 20 MM, PLASTIC, TSOP-48 unknown EAR99 8542.32.00.51
M29W320ET90N1F
Numonyx Memory Solutions
Check for Price Transferred 33.5544 Mbit 16 2MX16 3 V FLASH TOP BOOT BLOCK 8 TOP 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 unknown EAR99 8542.32.00.51 TSOP 48
M29W320ET90N1E
STMicroelectronics
Check for Price Yes Transferred 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH 8 TOP YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3/e6 70 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 unknown EAR99 8542.32.00.51 TSOP 48