Parametric results for: M29W320DB90ZA1T under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m29w320db90za1t
Select parts from the table below to compare.
Compare
Compare
M29W320DB90ZA1T
STMicroelectronics
Check for Price Buy Yes Transferred 33.5544 Mbit 16 16K,8K,32K,64K 2MX16 3 V 90 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 1,2,1,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B63 Not Qualified e1 70 °C 63 PLASTIC/EPOXY TFBGA BGA63,8X12,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 11 mm 7 mm STMICROELECTRONICS BGA 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 63 unknown EAR99 8542.32.00.51
M29W320DB90ZA1T
Numonyx Memory Solutions
Check for Price Buy Obsolete 33.5544 Mbit 16 2MX16 3 V 90 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PBGA-B63 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 63 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 11 mm 7 mm NUMONYX BGA 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 63 unknown EAR99 8542.32.00.51