Filter Your Search
1 - 2 of 2 results
|
M29W320DB7AZE6F
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 16K,8K,32K,64K | 2MX16 | 3 V | 70 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | TFBGA, BGA48,6X8,32 | compliant | EAR99 | 8542.32.00.51 | |||||
![]() |
M29W320DB7AZE6F
Numonyx Memory Solutions
|
Check for Price | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3.3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | NUMONYX | TFBGA, | unknown | EAR99 | 8542.32.00.51 | BGA | 48 |