Parametric results for: M29W160DB90M1F under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m29w160db90m1f
Select parts from the table below to compare.
Compare
Compare
M29W160DB90M1F
Numonyx Memory Solutions
Check for Price Obsolete 16.7772 Mbit 16 1MX16 3 V 90 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G44 Not Qualified 70 °C 250 NOT SPECIFIED 44 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm NUMONYX SOIC 0.525 INCH, PLASTIC, SO-44 44 unknown EAR99 8542.32.00.51
M29W160DB90M1F
STMicroelectronics
Check for Price Yes Transferred 16.7772 Mbit 16 1MX16 3 V 90 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G44 Not Qualified 70 °C 250 NOT SPECIFIED 44 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm STMICROELECTRONICS SOIC 0.525 INCH, PLASTIC, SO-44 44 compliant EAR99 8542.32.00.51