Filter Your Search
1 - 2 of 2 results
|
M29W008B-120N6
STMicroelectronics
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 3.3 V | 120 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,15 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 20 MM, PLASTIC, TSOP-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
M29W008B-120N6TR
STMicroelectronics
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 3.3 V | 120 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,15 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 20 MM, PLASTIC, TSOP-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 |