Filter Your Search
1 - 6 of 6 results
![]() |
M29W008AB100N5T
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 100 ns | FLASH | 20 YEARS DATA RETENTION; BOTTOM BOOT BLOCK | BOTTOM | 20 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -20 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | NUMONYX | TSOP | 10 X 20 MM, PLASTIC, TSOP-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||
![]() |
M29W008AB100N5TR
Numonyx Memory Solutions
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 100 ns | FLASH | 20 YEARS DATA RETENTION; BOTTOM BOOT BLOCK | BOTTOM | 20 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -20 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | NUMONYX | TSOP | TSOP1, | 40 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
![]() |
M29W008AB100N5TR
STMicroelectronics
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 3 V | 100 ns | FLASH | 20 YEARS DATA RETENTION; BOTTOM BOOT BLOCK | BOTTOM | 20 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -20 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | STMICROELECTRONICS | TSOP | TSOP1, | 40 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
![]() |
M29W008AB100N5
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 100 ns | FLASH | 20 YEARS DATA RETENTION; BOTTOM BOOT BLOCK | BOTTOM | 20 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -20 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | NUMONYX | TSOP | TSOP1, | 40 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||
![]() |
M29W008AB100N5
STMicroelectronics
|
Check for Price | No | Transferred | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 3 V | 100 ns | FLASH | 20 YEARS DATA RETENTION; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | 20 | 100000 Write/Erase Cycles | 1 | 1,2,1,15 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 100 µA | 100 µA | 3.6 V | 2.7 V | CMOS | OTHER | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -20 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | STMICROELECTRONICS | TSOP | TSOP1, TSSOP40,.8,20 | 40 | not_compliant | EAR99 | 8542.32.00.51 | ||
![]() |
M29W008AB100N5T
STMicroelectronics
|
Check for Price | No | Transferred | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 3 V | 100 ns | FLASH | 20 YEARS DATA RETENTION; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | 20 | 100000 Write/Erase Cycles | 1 | 1,2,1,15 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 100 µA | 100 µA | 3.6 V | 2.7 V | CMOS | OTHER | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -20 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | STMICROELECTRONICS | TSOP | TSOP1, TSSOP40,.8,20 | 40 | not_compliant | EAR99 | 8542.32.00.51 |