Filter Your Search
1 - 2 of 2 results
|
M29R008D-120N5TR
Numonyx Memory Solutions
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 120 ns | FLASH | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -20 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | NUMONYX | TSOP | 10 X 20 MM, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||
|
M29R008D-120N5TR
STMicroelectronics
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 120 ns | FLASH | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -20 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 20 MM, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 |