Filter Your Search
1 - 1 of 1 results
|
M29KW032E110ZA1T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 128K | 2MX16 | 3 V | 110 ns | FLASH | YES | YES | 1 | 16 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 12 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 6 mm | STMICROELECTRONICS | BGA | 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 |