Filter Your Search
1 - 2 of 2 results
|
M29F800DT70M6F
Numonyx Memory Solutions
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 250 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | NUMONYX | SOIC | 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
M29F800DT70M6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 5 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 150 µA | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 250 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | STMICROELECTRONICS | SOIC | 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | 44 | compliant | EAR99 | 8542.32.00.51 |