Parametric results for: M29F800DB55M1T under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m29f800db55m1t
Select parts from the table below to compare.
Compare
Compare
M29F800DB55M1T
Numonyx Memory Solutions
Check for Price Buy No Obsolete 8.3886 Mbit 16 512KX16 5 V 55 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm NUMONYX SOIC SOP, 44 unknown EAR99 8542.32.00.51
M29F800DB55M1T
STMicroelectronics
Check for Price Buy No Transferred 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 5 V 55 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V YES 150 µA 20 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm STMICROELECTRONICS SOIC 0.525 INCH, PLASTIC, SO-44 44 unknown EAR99 8542.32.00.51