Filter Your Search
1 - 6 of 6 results
![]() |
M29F400BT90M3F
STMicroelectronics
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 5 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | 125 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.62 mm | 28.2 mm | 13.3 mm | STMICROELECTRONICS | SOIC | 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | 44 | compliant | EAR99 | 8542.32.00.51 | ||||
![]() |
M29F400BT90M3T
STMicroelectronics
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 5 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.62 mm | 28.2 mm | 13.3 mm | STMICROELECTRONICS | SOIC | 0.525 INCH, PLASTIC, SOP-44 | 44 | not_compliant | EAR99 | 8542.32.00.51 | ||||
![]() |
M29F400BT90M3E
Numonyx Memory Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 125 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.62 mm | 28.2 mm | 13.3 mm | NUMONYX | SOIC | SOP, | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
![]() |
M29F400BT90M3
STMicroelectronics
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 5 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.62 mm | 28.2 mm | 13.3 mm | STMICROELECTRONICS | SOIC | SOP, SOP44,.63 | 44 | not_compliant | EAR99 | 8542.32.00.51 | ||||
![]() |
M29F400BT90M3F
Numonyx Memory Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 125 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.62 mm | 28.2 mm | 13.3 mm | NUMONYX | SOIC | SOP, | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
![]() |
M29F400BT90M3E
STMicroelectronics
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 5 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | 125 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.62 mm | 28.2 mm | 13.3 mm | STMICROELECTRONICS | SOIC | SOP, SOP44,.63 | 44 | compliant | EAR99 | 8542.32.00.51 |