Filter Your Search
1 - 4 of 4 results
|
M29F200FT5AM6T
Micron Technology Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 55 ns | FLASH | 8 | TOP | YES | YES | YES | 1,2,1,3 | 128000 | 131.072 k | PARALLEL | YES | 120 µA | 20 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M29F200FT5AM6T2
Numonyx Memory Solutions
|
Check for Price | No | Transferred | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 55 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 120 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 28.5 mm | 12.6 mm | NUMONYX | unknown | EAR99 | 8542.32.00.51 | SOIC | 0.500 INCH, PLASTIC, SOP-44 | 44 | ||
|
M29F200FT5AM6T
Numonyx Memory Solutions
|
Check for Price | Transferred | NUMONYX | unknown | EAR99 | 8542.32.00.51 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M29F200FT5AM6T2
Micron Technology Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 16K,8K,32K,64K | 128KX16 | 5 V | 55 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 1,2,1,3 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 120 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 28.5 mm | 12.6 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | SOP-44 |