Parametric results for: M29F160FB55N3T2 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m29f160fb55n3t2
Select parts from the table below to compare.
Compare
Compare
M29F160FB55N3T2
Micron Technology Inc
Check for Price No Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 5 V 55 ns FLASH 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5 V YES 120 µA 30 µA 5.5 V 4.5 V CMOS AUTOMOTIVE YES NOR TYPE R-PDSO-G48 Not Qualified 125 °C -40 °C AEC-Q100 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC TSOP-48 unknown EAR99 8542.32.00.51 12 Automotive: -40C to +125C DRC Conflict Free CMRT V5.12 AEC-Q100 [object Object]
M29F160FB55N3T2
Numonyx Memory Solutions
Check for Price No Transferred 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 5 V 55 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5 V YES 120 µA 30 µA 5.5 V 4.5 V CMOS AUTOMOTIVE YES NOR TYPE R-PDSO-G48 Not Qualified 125 °C -40 °C AEC-Q100 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX 12 X 20 MM, PLASTIC, TSOP1-48 unknown EAR99 8542.32.00.51 12 Automotive: -40C to +125C AEC-Q100 TSOP1 48