Parametric results for: M29F160FB55N3E2 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m29f160fb55n3e2
Select parts from the table below to compare.
Compare
Compare
M29F160FB55N3E2
Numonyx Memory Solutions
Check for Price Yes Transferred 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 5 V 55 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5 V YES 120 µA 30 µA 5.5 V 4.5 V CMOS AUTOMOTIVE YES NOR TYPE R-PDSO-G48 Not Qualified 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP1 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 48 unknown EAR99 8542.32.00.51
M29F160FB55N3E2
Micron Technology Inc
Check for Price Yes Yes Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 5 V 55 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5 V YES 120 µA 30 µA 5.5 V 4.5 V CMOS AUTOMOTIVE YES NOR TYPE R-PDSO-G48 Not Qualified e3 125 °C -40 °C AEC-Q100 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC TSOP1 TSOP1, TSSOP48,.8,20 48 compliant EAR99 8542.32.00.51 Micron