Filter Your Search
1 - 2 of 2 results
|
M29F040B55N6F
Numonyx Memory Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 55 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | NUMONYX | TSOP | 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
M29F040B55N6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 55 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | STMICROELECTRONICS | TSOP | 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 |