Filter Your Search
1 - 4 of 4 results
|
M29F040-70NB/T
Thales Group
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.25 V | 4.75 V | CMOS | MILITARY | NOR TYPE | R-PDSO-G32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | THOMSON-CSF SEMICONDUCTORS | TSOP | 8 X 20 MM, PLASTIC, TSOP-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||
|
M29F040-70NB/T
e2v technologies
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.25 V | 4.75 V | CMOS | MILITARY | NOR TYPE | R-PDSO-G32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ATMEL GRENOBLE | TSOP | 8 X 20 MM, PLASTIC, TSOP-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||
|
M29F040-70NB/T
Thomson-CSF Compsants Specific
|
Check for Price | Obsolete | THOMSON-CSF COMPSANTS SPECIFIC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||
|
M29F040-70NB/T
Thomson Electron Tubes & Devices Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 70 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 8 | 512000 | 524.288 k | PARALLEL | 100 µA | 60 µA | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | THOMSON ELECTRON TUBES & DEVICES CORP | TSSOP, TSSOP32,.8,20 | unknown | 3A001.A.2.C | 8542.32.00.51 |