Filter Your Search
1 - 2 of 2 results
|
M29F002T-90XP6
Numonyx Memory Solutions
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 90 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.91 mm | 15.24 mm | NUMONYX | DIP | 0.600 INCH, PLASTIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
M29F002T-90XP6
STMicroelectronics
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 90 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.91 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.51 |