Parametric results for: M29DW324DB70ZA1F under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m29dw324db70za1f
Select parts from the table below to compare.
Compare
Compare
M29DW324DB70ZA1F
STMicroelectronics
Check for Price Yes Transferred 33.5544 Mbit 16 2MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PBGA-B63 Not Qualified e1 70 °C 63 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 11 mm 7 mm STMICROELECTRONICS BGA 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 63 compliant EAR99 8542.32.00.51
M29DW324DB70ZA1F
Numonyx Memory Solutions
Check for Price Obsolete 33.5544 Mbit 16 2MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PBGA-B63 Not Qualified e1 70 °C 260 30 63 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 11 mm 7 mm NUMONYX BGA 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 63 unknown EAR99 8542.32.00.51