Filter Your Search
1 - 8 of 8 results
|
M29DW323DB90ZA1T
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 70 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | NUMONYX | BGA | TFBGA, | 63 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M29DW323DB90ZA1T
STMicroelectronics
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 70 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | STMICROELECTRONICS | BGA | 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | 63 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
M29DW323DB90ZA1F
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B63 | Not Qualified | e1 | 70 °C | 260 | 30 | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | NUMONYX | BGA | 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | 63 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
M29DW323DB90ZA1F
STMicroelectronics
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B63 | Not Qualified | e1 | 70 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | STMICROELECTRONICS | BGA | 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | 63 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M29DW323DB90ZA1
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 70 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | NUMONYX | BGA | TFBGA, | 63 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M29DW323DB90ZA1E
STMicroelectronics
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B63 | Not Qualified | e1 | 70 °C | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | STMICROELECTRONICS | BGA | 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | 63 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M29DW323DB90ZA1
STMicroelectronics
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 8K,64K | 2MX16 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B63 | Not Qualified | e0 | 70 °C | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | STMICROELECTRONICS | BGA | 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 | 63 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
M29DW323DB90ZA1E
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B63 | Not Qualified | e1 | 70 °C | 260 | 30 | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | NUMONYX | BGA | 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 | 63 | unknown | EAR99 | 8542.32.00.51 |