Filter Your Search
1 - 3 of 3 results
|
M29DW128G60NF6E
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 32K,128K | 8MX16 | 3 V | 60 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 8,62 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 100 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | TSOP | TSSOP, TSSOP56,.8,20 | 56 | unknown | EAR99 | 8542.32.00.51 | ||
|
M29DW128G60NF6E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 32K,128K | 8MX16 | 60 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 8,62 | 8000000 | 8.3886 M | 8 words | PARALLEL | YES | 100 µA | 15 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
M29DW128G60NF6E
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 32K,128K | 8MX16 | 60 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 8,62 | 8000000 | 8.3886 M | 8 words | PARALLEL | YES | 100 µA | 15 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | MICRON TECHNOLOGY INC | TSSOP, TSSOP56,.8,20 | compliant | EAR99 | 8542.32.00.51 |