Filter Your Search
1 - 10 of 32 results
|
M29DW128G60NF6
Micron Technology Inc
|
Check for Price | Active | e1 | 260 | 30 | TIN SILVER COPPER | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M29DW128G70ZA6F
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 32K,128K | 8MX16 | 3 V | 70 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 8,62 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 100 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | |||||||
|
M29DW128G60ZA6F
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 32K,128K | 8MX16 | 60 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 8,62 | 8000000 | 8.3886 M | 8 words | PARALLEL | YES | 100 µA | 15 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | BGA, BGA64,8X8,40 | ||||||||||||||||||
|
M29DW128G60ZA6E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 32K,128K | 8MX16 | 60 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 8,62 | 8000000 | 8.3886 M | 8 words | PARALLEL | YES | 100 µA | 15 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | BGA, BGA64,8X8,40 | ||||||||||||||||||
|
M29DW128G70ZA6E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 32K,128K | 8MX16 | 70 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 8,62 | 8000000 | 8.3886 M | 8 words | PARALLEL | YES | 100 µA | 15 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
M29DW128G60NF6
Numonyx Memory Solutions
|
Check for Price | Transferred | NUMONYX | unknown | EAR99 | 8542.32.00.51 | , | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M29DW128G60ZA6
Numonyx Memory Solutions
|
Check for Price | Transferred | NUMONYX | unknown | EAR99 | 8542.32.00.51 | , | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M29DW128G70NF6E
STMicroelectronics
|
Check for Price | Yes | Active | 134.2177 Mbit | 16 | 32K,128K | 8MX16 | 70 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 8,62 | 8000000 | 8.3886 M | 8 words | PARALLEL | YES | 100 µA | 15 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | TSSOP, TSSOP56,.8,20 | ||||||||||||||||||
|
M29DW128G60NF6E
Numonyx Memory Solutions
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 32K,128K | 8MX16 | 3 V | 60 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 8,62 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 3 V | YES | 100 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | unknown | EAR99 | 8542.32.00.51 | TSSOP, TSSOP56,.8,20 | TSOP | 56 | ||||
|
M29DW128G70ZA6F
STMicroelectronics
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 32K,128K | 8MX16 | 70 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 8,62 | 8000000 | 8.3886 M | 8 words | PARALLEL | YES | 100 µA | 15 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 |