Filter Your Search
1 - 4 of 4 results
|
M28W320CB100GB1T
STMicroelectronics
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 100 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PBGA-B47 | Not Qualified | 70 °C | 47 | PLASTIC/EPOXY | VFBGA | BGA47,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 10.5 mm | 6.39 mm | STMICROELECTRONICS | BGA | 6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47 | 47 | compliant | EAR99 | 8542.32.00.51 | |||||
|
M28W320CB100GB1
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 100 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B47 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 47 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 10.5 mm | 6.39 mm | NUMONYX | BGA | 6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47 | 47 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
M28W320CB100GB1T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 100 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B47 | Not Qualified | 70 °C | 47 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 10.5 mm | 6.39 mm | NUMONYX | BGA | 6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47 | 47 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M28W320CB100GB1
STMicroelectronics
|
Check for Price | Yes | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 100 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PBGA-B47 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 47 | PLASTIC/EPOXY | VFBGA | BGA47,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 10.5 mm | 6.39 mm | STMICROELECTRONICS | BGA | 6.39 X 10.50 MM, 0.75 MM PITCH, MICRO, BGA-47 | 47 | compliant | EAR99 | 8542.32.00.51 |