Filter Your Search
1 - 10 of 212 results
|
M28W160ECB85ZB1T
Numonyx Memory Solutions
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B46 | Not Qualified | e1 | 70 °C | 46 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | NUMONYX | BGA | TFBGA, | 46 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
M28W160ECB100ZB6S
STMicroelectronics
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 4K,32K | 1MX16 | 3 V | 100 ns | FLASH | BOTTOM | YES | YES | NO | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B46 | Not Qualified | e1 | 85 °C | -40 °C | 46 | PLASTIC/EPOXY | TFBGA | BGA46,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | STMICROELECTRONICS | BGA | 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | 46 | unknown | EAR99 | 8542.32.00.51 | |||||
|
M28W160ECB70ZB1U
Numonyx Memory Solutions
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B46 | Not Qualified | 70 °C | 46 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | NUMONYX | BGA | TFBGA, | 46 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M28W160ECB85N6E
STMicroelectronics
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 4K,32K | 1MX16 | 3 V | 85 ns | FLASH | BOTTOM | YES | YES | NO | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||
|
M28W160ECB100ZB6
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 4K,32K | 1MX16 | 3 V | 100 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B46 | Not Qualified | 85 °C | -40 °C | 46 | PLASTIC/EPOXY | TFBGA | BGA46,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | NUMONYX | BGA | 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 | 46 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
M28W160ECB70ZB6T
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 4K,32K | 1MX16 | 3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B46 | Not Qualified | 85 °C | -40 °C | 46 | PLASTIC/EPOXY | TFBGA | BGA46,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | NUMONYX | BGA | TFBGA, BGA46,6X8,30 | 46 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
M28W160ECB90N6F
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 4K,32K | 1MX16 | 90 ns | FLASH | BOTTOM | YES | YES | NO | 8,31 | 1000000 | 1.0486 M | PARALLEL | 5 µA | 20 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | MICRON TECHNOLOGY INC | TSSOP, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M28W160ECB90N6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 4K,32K | 1MX16 | 3 V | 90 ns | FLASH | BOTTOM | YES | YES | NO | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||
|
M28W160ECB100N6
STMicroelectronics
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 4K,32K | 1MX16 | 3 V | 100 ns | FLASH | BOTTOM | YES | YES | NO | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||
|
M28W160ECB90ZB6E
STMicroelectronics
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 4K,32K | 1MX16 | 3 V | 90 ns | FLASH | BOTTOM | YES | YES | NO | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B46 | Not Qualified | e1 | 85 °C | -40 °C | 46 | PLASTIC/EPOXY | TFBGA | BGA46,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 6.39 mm | 6.37 mm | STMICROELECTRONICS | BGA | 6.39 X 6.37 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-46 | 46 | unknown | EAR99 | 8542.32.00.51 |