Filter Your Search
1 - 3 of 3 results
|
M28W160CB100N6T
STMicroelectronics
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 4K,32K | 1MX16 | 3 V | 100 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||
|
M28W160CB100N6T
Micron Technology Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 4K,32K | 1MX16 | 100 ns | FLASH | BOTTOM | YES | YES | NO | 8,31 | 1000000 | 1.0486 M | PARALLEL | 6 µA | 20 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | MICRON TECHNOLOGY INC | TSSOP, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
M28W160CB100N6T
Numonyx Memory Solutions
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 16 | 4K,32K | 1MX16 | 3 V | 100 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 6 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | 12 X 20 MM, PLASTIC, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 |