Parametric results for: M28R400CT90ZB1 under Flash Memories

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: m28r400ct90zb1
Select parts from the table below to compare.
Compare
Compare
M28R400CT90ZB1T
STMicroelectronics
Check for Price Buy No Transferred 4.1943 Mbit 16 256KX16 1.8 V 90 ns FLASH TOP BOOT BLOCK TOP 1 256000 262.144 k ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS COMMERCIAL NOR TYPE R-PBGA-B46 Not Qualified e0 70 °C 46 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.2 mm 6.39 mm 6.37 mm STMICROELECTRONICS BGA 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 46 not_compliant EAR99 8542.32.00.51
M28R400CT90ZB1U
STMicroelectronics
Check for Price Buy Yes Transferred 4.1943 Mbit 16 256KX16 1.8 V 90 ns FLASH TOP BOOT BLOCK TOP 1 256000 262.144 k ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS COMMERCIAL NOR TYPE R-PBGA-B46 Not Qualified e1 70 °C 46 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1.2 mm 6.39 mm 6.37 mm STMICROELECTRONICS BGA 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 46 compliant EAR99 8542.32.00.51
M28R400CT90ZB1T
Numonyx Memory Solutions
Check for Price Buy No Obsolete 4.1943 Mbit 16 256KX16 1.8 V 90 ns FLASH TOP BOOT BLOCK TOP 1 256000 262.144 k ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS COMMERCIAL NOR TYPE R-PBGA-B46 Not Qualified e0 70 °C 46 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.2 mm 6.39 mm 6.37 mm NUMONYX BGA TFBGA, 46 not_compliant EAR99 8542.32.00.51
M28R400CT90ZB1U
Numonyx Memory Solutions
Check for Price Buy Obsolete 4.1943 Mbit 16 256KX16 1.8 V 90 ns FLASH TOP BOOT BLOCK TOP 1 256000 262.144 k ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS COMMERCIAL NOR TYPE R-PBGA-B46 Not Qualified e1 70 °C 260 NOT SPECIFIED 46 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1.2 mm 6.39 mm 6.37 mm NUMONYX BGA 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 46 unknown EAR99 8542.32.00.51
M28R400CT90ZB1
STMicroelectronics
Check for Price Buy Transferred 4.1943 Mbit 16 256KX16 1.8 V 90 ns FLASH TOP BOOT BLOCK TOP 1 256000 262.144 k ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS COMMERCIAL NOR TYPE R-PBGA-B46 Not Qualified 70 °C 46 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 6.39 mm 6.37 mm STMICROELECTRONICS BGA 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 46 unknown EAR99 8542.32.00.51
M28R400CT90ZB1
Numonyx Memory Solutions
Check for Price Buy Obsolete 4.1943 Mbit 16 256KX16 1.8 V 90 ns FLASH TOP BOOT BLOCK TOP 1 256000 262.144 k ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS COMMERCIAL NOR TYPE R-PBGA-B46 Not Qualified 70 °C 46 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 6.39 mm 6.37 mm NUMONYX BGA 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 46 unknown EAR99 8542.32.00.51