Filter Your Search
1 - 10 of 42 results
|
M28LV16-200K6
STMicroelectronics
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 200 ns | EEPROM | NO | YES | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 3 V | 50 µA | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | STMICROELECTRONICS | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
M28LV16-300MS6
STMicroelectronics
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 300 ns | EEPROM | NO | YES | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 3 V | 50 µA | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, PLASTIC, SO-24 | 24 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
M28LV16-200K1T
STMicroelectronics
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 200 ns | EEPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | STMICROELECTRONICS | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M28LV16-200MS6T
STMicroelectronics
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 200 ns | EEPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, | 24 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M28LV16-200N1T
STMicroelectronics
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 200 ns | EEPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 550 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | STMICROELECTRONICS | TSOP | LSSOP, | 28 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M28LV16-250K6
STMicroelectronics
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 250 ns | EEPROM | NO | YES | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 3 V | 50 µA | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | STMICROELECTRONICS | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
M28LV16-250P1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 250 ns | EEPROM | NO | YES | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 3 V | 50 µA | 10 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.75 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
M28LV16-250MS1T
STMicroelectronics
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 250 ns | EEPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, | 24 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M28LV16-300P6
STMicroelectronics
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 300 ns | EEPROM | NO | YES | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 3 V | 50 µA | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.75 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
M28LV16-250N1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 3.3 V | 250 ns | EEPROM | NO | YES | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 3 V | YES | 50 µA | 10 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | LSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | STMICROELECTRONICS | TSOP | 8 X 13.40 MM, PLASTIC, TSOP-28 | 28 | not_compliant | EAR99 | 8542.32.00.51 |