Filter Your Search
1 - 2 of 2 results
|
M28F410-100M1
STMicroelectronics
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,96K,128K | 256KX16 | 5 V | 100 ns | FLASH | 8 | TOP | YES | NO | 100000 Write/Erase Cycles | 1,2,1,3 | 256000 | 262.144 k | PARALLEL | 5 µA | 55 µA | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M28F410-100M1TR
STMicroelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 100 ns | FLASH | 100000 PROGRAM/ERASE CYCLES; ALSO CONFIG... more | TOP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.62 mm | 28.2 mm | 13.3 mm | STMICROELECTRONICS | unknown | EAR99 | 8542.32.00.51 | SOIC | 0.525 INCH, PLASTIC, SO-44 | 44 |