Filter Your Search
1 - 1 of 1 results
|
M28C16A-20BS6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | ENDURANCE >100000 WRITE/ERASE CYCLES; DA... more | NO | YES | 40 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 32 words | PARALLEL | 5 V | 50 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.085 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP, DIP24,.6 | 28 | compliant | EAR99 | 8542.32.00.51 |