Filter Your Search
1 - 10 of 26 results
|
M28C16A-25WNS6T
STMicroelectronics
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 250 ns | EEPROM | NO | YES | 2000 | 2.048 k | 32 words | PARALLEL | YES | 20 µA | 15 µA | CMOS | INDUSTRIAL | YES | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 550 µm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
M28C16A-30WKA6
STMicroelectronics
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 300 ns | EEPROM | NO | YES | 2000 | 2.048 k | 32 words | PARALLEL | 20 µA | 15 µA | CMOS | INDUSTRIAL | YES | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.51 | PLCC-32 | ||||||||||||||||||
|
M28C16A-20KA6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | ENDURANCE >100000 WRITE/ERASE CYCLES; DA... more | NO | YES | 40 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 32 words | PARALLEL | 5 V | 50 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | QCCJ, LDCC32,.5X.6 | QFJ | 32 | ||||
|
M28C16A-15NS6T
STMicroelectronics
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 150 ns | EEPROM | ENDURANCE >100000 WRITE/ERASE CYCLES; DA... more | NO | YES | 40 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 32 words | PARALLEL | 5 V | YES | 50 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.51 | LSSOP, TSSOP28,.53,22 | TSOP | 28 | |||
|
M28C16A-15MS6T
STMicroelectronics
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 150 ns | EEPROM | ENDURANCE >100000 WRITE/ERASE CYCLES; DA... more | 40 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | SOP, | SOIC | 28 | ||||||||||||||
|
BRM28C16AC-120
ROHM Semiconductor
|
Check for Price | No | Contact Manufacturer | 16.384 kbit | 8 | 2KX8 | 5 V | 120 ns | EEPROM | NO | YES | 2000 | 2.048 k | 16 words | PARALLEL | CMOS | MILITARY | NO | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ROHM CO LTD | compliant | 3A001.A.2.C | 8542.32.00.51 | DIP, DIP24,.6 | |||||||||||||||||||
|
M28C16A-30WNS6
STMicroelectronics
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 300 ns | EEPROM | NO | YES | 2000 | 2.048 k | 32 words | PARALLEL | YES | 20 µA | 15 µA | CMOS | INDUSTRIAL | YES | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 550 µm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
M28C16A-20KA6T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | ENDURANCE >100000 WRITE/ERASE CYCLES; DA... more | NO | YES | 40 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 32 words | PARALLEL | 5 V | 20 µA | 15 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | QCCJ, LDCC32,.5X.6 | QFJ | 32 | ||||
|
BRM28C16AC-150
ROHM Semiconductor
|
Check for Price | No | Contact Manufacturer | 16.384 kbit | 8 | 2KX8 | 5 V | 150 ns | EEPROM | NO | YES | 2000 | 2.048 k | 16 words | PARALLEL | CMOS | MILITARY | NO | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ROHM CO LTD | compliant | 3A001.A.2.C | 8542.32.00.51 | DIP, DIP24,.6 | |||||||||||||||||||
|
M28C16A-20NS6T
STMicroelectronics
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | ENDURANCE >100000 WRITE/ERASE CYCLES; DA... more | NO | YES | 40 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 32 words | PARALLEL | 5 V | YES | 50 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.51 | LSSOP, TSSOP28,.53,22 | TSOP | 28 |