Parametric results for: M27V800-100F1 under EPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m27v800100f1
Select parts from the table below to compare.
Compare
Compare
M27V800-100F1
STMicroelectronics
Check for Price No Obsolete 8.3886 Mbit 16 512KX16 3.3 V 100 ns UVPROM CONFIGURABLE AS 512K X 16 8 COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 30 µA 3.63 V 2.97 V CMOS COMMERCIAL R-GDIP-T42 Not Qualified e0 70 °C 42 CERAMIC, GLASS-SEALED WDIP DIP42,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.72 mm 54.635 mm 15.24 mm STMICROELECTRONICS DIP FRIT SEALED, WINDOWED, CERAMIC, DIP-42 42 not_compliant EAR99 8542.32.00.61