Filter Your Search
1 - 1 of 1 results
|
M27V322-150S6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3.3 V | 150 ns | OTP ROM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | 30 µA | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e3 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 36.83 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.600 INCH, ROHS COMPLIANT, PLASTIC, SDIP-42 | 42 | compliant | EAR99 | 8542.32.00.71 |