Parametric results for: M27V201-180N6TR under OTP ROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m27v201180n6tr
Select parts from the table below to compare.
Compare
Compare
M27V201-180N6TR
STMicroelectronics
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3.3 V 180 ns OTP ROM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 15 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm STMICROELECTRONICS TSOP 8 X 20 MM, PLASTIC, TSOP-32 32 not_compliant EAR99 8542.32.00.71