Filter Your Search
1 - 10 of 90 results
|
M27V160-100XB6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 100 ns | OTP ROM | 8 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | 30 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e3 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.455 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP, DIP42,.6 | 42 | compliant | EAR99 | 8542.32.00.71 | |||
|
M27V160-150K6TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 150 ns | OTP ROM | 8 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | 30 µA | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.586 mm | 16.586 mm | STMICROELECTRONICS | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | EAR99 | 8542.32.00.71 | |||
|
M27V160-150M1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 150 ns | OTP ROM | 8 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | 30 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | STMICROELECTRONICS | SOIC | 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 | 44 | compliant | EAR99 | 8542.32.00.71 | ||||
|
M27V160-120XM1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 120 ns | OTP ROM | 8 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | 30 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | STMICROELECTRONICS | SOIC | 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 | 44 | compliant | EAR99 | 8542.32.00.71 | ||||
|
M27V160-120M6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 120 ns | OTP ROM | 8 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | 30 µA | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | STMICROELECTRONICS | SOIC | 0.525 INCH, ROHS COMPLIANT, PLASTIC, SOP-44 | 44 | compliant | EAR99 | 8542.32.00.71 | |||
|
M27V160-100XS1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 100 ns | OTP ROM | 8 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | 30 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e3 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 36.83 mm | 15.24 mm | STMICROELECTRONICS | DIP | SDIP, SDIP42,.6 | 42 | compliant | EAR99 | 8542.32.00.71 | ||||
|
M27V160-120XB1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 120 ns | OTP ROM | CONFIGURABLE AS 1M X 16 | 8 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | 30 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e3 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.455 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP, DIP42,.6 | 42 | compliant | EAR99 | 8542.32.00.71 | |||
|
M27V160-150XF1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 150 ns | UVPROM | 8 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | 30 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-CDIP-T42 | Not Qualified | e3 | 70 °C | 42 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP42,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 54.635 mm | 15.24 mm | STMICROELECTRONICS | DIP | ROHS COMPLIANT, CERAMIC, FDIP-42 | 42 | compliant | EAR99 | 8542.32.00.61 | ||||
|
M27V160-150XB6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 150 ns | OTP ROM | 8 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | 30 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e3 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.455 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP, DIP42,.6 | 42 | compliant | EAR99 | 8542.32.00.71 | |||
|
M27V160-120XS1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 120 ns | OTP ROM | 8 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | 30 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | e3 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 36.83 mm | 15.24 mm | STMICROELECTRONICS | DIP | SDIP, SDIP42,.6 | 42 | compliant | EAR99 | 8542.32.00.71 |